Part Details for CKZ2N50TF-90DP-AA423AA423P by SMC Corporation of America
Overview of CKZ2N50TF-90DP-AA423AA423P by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0390DPA-00#J53 | Renesas Electronics Corporation | N Channel Power MOSFET | |
RJK1590DP3-A0#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 1A 1950Mohm Sot-223 | |
RJK0390DPA-00#J5A | Renesas Electronics Corporation | N Channel Power MOSFET, WPAK(3F), /Embossed Tape |
Price & Stock for CKZ2N50TF-90DP-AA423AA423P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73918221
|
RS | CLAMP CYLINDER, SLIM LINE CLAMP, CKZ2N SERIES | SMC Corporation CKZ2N50TF-90DP-AA423AA423P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$807.6000 | RFQ |