CKZ2N50TF-90DP-CA402CA402P
SMC Corporation of America

Overview of CKZ2N50TF-90DP-CA402CA402P by SMC Corporation of America

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RJK0390DPA-00#J53 Renesas Electronics Corporation N Channel Power MOSFET
RJK1590DP3-A0#J2 Renesas Electronics Corporation Nch Single Power Mosfet 150V 1A 1950Mohm Sot-223
RJK0390DPA-00#J5A Renesas Electronics Corporation N Channel Power MOSFET, WPAK(3F), /Embossed Tape

Price & Stock for CKZ2N50TF-90DP-CA402CA402P by SMC Corporation of America

Part # Manufacturer Description Stock Price Buy
RS CLAMP CYLINDER, SLIM LINE CLAMP, CKZ2N SERIES | SMC Corporation CKZ2N50TF-90DP-CA402CA402P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk 0
  • 1 $807.6000
$807.6000 RFQ

CAD Models for CKZ2N50TF-90DP-CA402CA402P by SMC Corporation of America
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CKZ2N50TF-90DP-CA402CA402P by SMC Corporation of America.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CKZ2N50TF-90DP-CA402CA402... by SMC Corporation of America

Select Manufacturer
Which Manufacturer of CKZ2N50TF-90DP-CA402CA402... would you like to use for your alert(s)?
  • Please alert me when CKZ2N50TF-90DP-CA402CA402... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CKZ2N50TF-90DP-CA402CA402... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CKZ2N50TF-90DP-CA402CA402... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CKZ2N50TF-90DP-CA402CA402... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CKZ2N50TF-90DP-CA402CA402....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CKZ2N50TF-90DP-CA402CA402P by SMC Corporation of America

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: