There are no models available for this part yet.
Overview of CKZ2N63TF-90DP-XXXXXAA535P by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0390DPA-00#J53 | Renesas Electronics Corporation | N Channel Power MOSFET | |
RJK1590DP3-A0#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 1A 1950Mohm Sot-223 | |
RJK0390DPA-00#J5A | Renesas Electronics Corporation | N Channel Power MOSFET, WPAK(3F), /Embossed Tape |
Price & Stock for CKZ2N63TF-90DP-XXXXXAA535P by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73920214
|
RS | CLAMP CYLINDER, SLIM LINE CLAMP, CKZ2N SERIES | SMC Corporation CKZ2N63TF-90DP-XXXXXAA535P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$735.8000 | RFQ |