Part Details for CL-1-2004-9922-I by Visual Communications Company
Overview of CL-1-2004-9922-I by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316RASMAX2-004 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-004 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 4ft | |
CO-058RABNCX2-004 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-004 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft |
Price & Stock for CL-1-2004-9922-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2054
|
Newark | Led Panel Indicator, Blue, 14Mm, 5V, Led Color:Blue, Operating Voltage:5V, Mounting Hole Dia:14Mm, Forward Current If:20Ma, Luminous Intensity:400Mcd, Ip/Nema Rating:Ip67, Product Range:Cl Series Rohs Compliant: Yes |Vcc (Visual Communications Company) CL-1-2004-9922-I RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
28-CL-1-2004-9922-I-ND
|
DigiKey | PMI DIA .555" (14MM) BLUE 5V Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.9026 | Buy Now |
DISTI #
593-CL-1-2004-9922-I
|
Mouser Electronics | LED Panel Mount Indicators CL Series IP67 14 mmBlue LED 5V RoHS: Compliant | 0 |
|
$14.7800 / $16.1200 | Order Now |
DISTI #
71936473
|
RS | LED Panel Mount Indicator L Series Dia .555" (14mm) Blue 5V | VCC (Visual Communications Company) CL-1-2004-9922-I RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7600 / $19.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$14.4900 | Buy Now |
Part Details for CL-1-2004-9922-I
CL-1-2004-9922-I CAD Models
CL-1-2004-9922-I Part Data Attributes
|
CL-1-2004-9922-I
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CL-1-2004-9922-I
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Date Of Intro | 2019-01-25 |