Part Details for CL-100Y by ABB Low Voltage Products and Systems
Overview of CL-100Y by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-100Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61Y0264
|
Newark | 30Mm Cppl Yel W/O Bulb |Abb CL-100Y Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5600 / $14.4600 | Buy Now |
DISTI #
70094564
|
RS | Compact Yellow BA9S Not Included Push Button 22mm Cutout IP20 Round 240V 1.5 A | ABB CL-100Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$12.5400 / $14.7500 | Buy Now |
|
Onlinecomponents.com | ABB-PILOT DEVICES - COMPACT - PILOT LIGHTS | 0 |
|
$9.7600 / $12.9200 | Buy Now |