Part Details for CL-11A by Amphenol Thermometrics
Overview of CL-11A by Amphenol Thermometrics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
UPA2754GR-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8 |
Price & Stock for CL-11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-CL-11A-ND
|
DigiKey | ICL 700 MOHM 25% 12A 19.56MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
991 In Stock |
|
$1.6938 / $4.1700 | Buy Now |
|
Onlinecomponents.com | Inrush Current Limiter - 0.7 ohms@25°C - Steady State: 12A - 0.77in Dia. - LS:0.328in RoHS: Compliant | 0 |
|
$1.6900 / $3.5400 | Buy Now |