-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10000uH, 2 Element
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1884-ND
|
DigiKey | INDUCT ARRAY 2 COIL 10MH CHA MNT Min Qty: 1 Lead time: 18 Weeks Container: Box |
31 In Stock |
|
$27.7530 / $29.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$28.9200 / $43.4400 | Buy Now |
DISTI #
000000000001106836
|
Sager | Coupled Inductors Choke Min Qty: 40 | 0 |
|
$25.5100 / $26.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$28.9200 / $43.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL-2-4
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
CL-2-4
Signal Transformer Inc
General Purpose Inductor, 10000uH, 2 Element
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Signal Transformer | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 10000 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Rated Current-Max | 4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | FLEXIBLE LEAD |