Part Details for CL-70 by Amphenol Corporation
Results Overview of CL-70 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL-70 Information
CL-70 by Amphenol Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CL-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL-70
|
Avnet Americas | Thermistor NTC 16 Ohm 25% 2-Pin Radial Bulk - Bulk (Alt: CL-70) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6347 / $0.8001 | Buy Now |
DISTI #
CL-70
|
Avnet Abacus | Thermistor NTC 16 Ohm 25 2Pin Radial Bulk (Alt: CL-70) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CL-70
CL-70 CAD Models
CL-70 Part Data Attributes
|
CL-70
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CL-70
Amphenol Corporation
NTC Thermistor, 16ohm, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 16 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 888 K | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 25% |