Part Details for CL-SA-12C-02 by Nidec Copal Electronics Corporation
Overview of CL-SA-12C-02 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-SA-12C-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL-SA-12C-02
|
TME | Switch: slide, Pos: 2, SPDT, 0.5A/12VDC, ON-ON, THT, Leads: straight Min Qty: 1 | 2 |
|
$1.6100 / $2.2600 | Buy Now |
Part Details for CL-SA-12C-02
CL-SA-12C-02 CAD Models
CL-SA-12C-02 Part Data Attributes:
|
CL-SA-12C-02
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CL-SA-12C-02
Nidec Copal Electronics Corporation
Slide Switch, SPDT, Latched, 0.5A, 12VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Type | KNOB TYPE | |
Body Breadth | 2.54 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 10 mm | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 4 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |