Part Details for CL-SA-12C-22 by Nidec Copal (USA) Corporation
Overview of CL-SA-12C-22 by Nidec Copal (USA) Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-SA-12C-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17G6521
|
Bürklin Elektronik | Slide switch, On-On, 1 pole, straight, 500 mA/12 VDC, CL-SA-12C-22 Min Qty: 10 | 175 |
|
$0.6838 / $1.1179 | Buy Now |
|
Neutron USA | Slide Switches SPDT, ON-ON Slide, Red Actuator, 500mA @ 12V DC Straight PC Terminals, Bulk Packaging | 50 |
|
$27.2600 | Buy Now |