Part Details for CL-SB-12B-02T by Nidec Corporation
Overview of CL-SB-12B-02T by Nidec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-SB-12B-02T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-CL-SB-12B-02T
|
Mouser Electronics | Slide Switches slide , 1 pole 2 cont., top set., gull-wing, gold contact, 2mm knob RoHS: Compliant | 1090 |
|
$0.8390 / $1.6200 | Buy Now |
|
CHIPMALL.COM LIMITED | 200mA Brick nogging SPDT 50V White - Slide Switches ROHS | 495 |
|
$0.5629 / $0.9401 | Buy Now |
|
LCSC | 200mA Brick nogging SPDT 50V White - Slide Switches ROHS | 495 |
|
$0.5744 / $0.9593 | Buy Now |