Part Details for CL-SB-13A-11T by Nidec Copal Electronics Corporation
Overview of CL-SB-13A-11T by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CL-SB-13A-11T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL-SB-13A-11T
|
Avnet Americas | Switch Slide ON-ON-ON SP3T Side 200mA 12VDC 10000Cycles J-Lead T/R - Tape and Reel (Alt: CL-SB-13A-11T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.5676 / $0.7100 | Buy Now |
Part Details for CL-SB-13A-11T
CL-SB-13A-11T CAD Models
CL-SB-13A-11T Part Data Attributes:
|
CL-SB-13A-11T
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CL-SB-13A-11T
Nidec Copal Electronics Corporation
SWITCH SLIDE SP3T 200MA 12V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Switch Type | SLIDE SWITCH |