Part Details for CL-SB-13B-02 by NIDEC Components
Overview of CL-SB-13B-02 by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1829-EVALZ | Analog Devices | 216-13B-02ck Cntrl + Internal |
Price & Stock for CL-SB-13B-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC4754
|
Newark | Slide Switch, Sp3T, 0.2A, 12Vdc, Smd, Contact Configuration:Sp3T, Switch Operation:-, Switch Mounting:Surface Mount, Product Range:Cl-Sb Series, Contact Current Max:200Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:12V Rohs Compliant: Yes |Nidec Components CL-SB-13B-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$0.2520 | Buy Now |
DISTI #
CL-SB-13B-02-ND
|
DigiKey | SWITCH SLIDE SP3T 200MA 12V Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3380 | Buy Now |
DISTI #
72154373
|
RS | Slide Switch, SP3T, 200mA, 12V, Standard, Surface Mount, CL-SB Series | Nidec Components CL-SB-13B-02 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5900 | RFQ |