Part Details for CL-SB-13C-11 by Nidec Copal Electronics Corporation
Overview of CL-SB-13C-11 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CL-SB-13C-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL-SB-13C-11
|
Avnet Americas | Switch Slide ON-ON-ON SP3T Side 200mA 12VDC 10000Cycles PC Pin Bulk - Bulk (Alt: CL-SB-13C-11) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$0.5808 / $0.6816 | Buy Now |
Part Details for CL-SB-13C-11
CL-SB-13C-11 CAD Models
CL-SB-13C-11 Part Data Attributes
|
CL-SB-13C-11
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CL-SB-13C-11
Nidec Copal Electronics Corporation
SWITCH SLIDE SP3T 200MA 12V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Switch Type | SLIDE SWITCH |