There are no models available for this part yet.
Overview of CL-SB-23A-11T by NIDEC Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK1055DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 23A 17Mohm Lfpak |
Price & Stock for CL-SB-23A-11T by NIDEC Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AC5290
|
Newark | Slide Switch, Dp3T, 0.2A, 12Vdc, Smd, Contact Configuration:Dp3T, Switch Operation:-, Switch Mounting:Smd, Product Range:Cl-Sb Series, Contact Current Max:200Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:12V, Rohs Compliant: Yes |Nidec Components CL-SB-23A-11T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5450 / $0.8910 | Buy Now | |
DISTI #
563-1352-1-ND
|
DigiKey | SWITCH SLIDE DP3T 200MA 12V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7460 In Stock |
|
$0.7500 / $1.5800 | Buy Now | |
DISTI #
72154408
|
RS | Slide Switch, DP3T, 200mA, 12V, Standard, Surface Mount, RT Angle, CL-SB Series | Nidec Components CL-SB-23A-11T RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3700 | RFQ | |
DISTI #
C1S153700104838
|
Chip1Stop | Switch Slide DP3T Side Slide 0.2A 12VDC J-Hook SMD T/R RoHS: Compliant pbFree: Yes Container: Bulk | 500 |
|
$0.8320 / $1.5100 | Buy Now |