Part Details for CL-SB-23C-01 by NIDEC Components
Overview of CL-SB-23C-01 by NIDEC Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-SB-23C-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK3290
|
Newark | Slide Switch, Dp3T, 0.2A, 12Vdc, Th Rohs Compliant: Yes |Nidec Components CL-SB-23C-01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.5500 | Buy Now |
DISTI #
563-1358-ND
|
DigiKey | SWITCH SLIDE DP3T 200MA 12V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
513 In Stock |
|
$0.7196 / $1.5000 | Buy Now |
DISTI #
72154419
|
RS | Slide Switch, DP3T 200mA, 12V, Standard, Through Hole, CL-SB Series | Nidec Components CL-SB-23C-01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3200 | RFQ |
DISTI #
4216618
|
element14 Asia-Pacific | SLIDE SWITCH, DP3T, 0.2A, 12VDC, TH RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.8192 / $1.4540 | Buy Now |
DISTI #
4216618
|
Farnell | SLIDE SWITCH, DP3T, 0.2A, 12VDC, TH RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 0 Days Container: Each | 0 |
|
$1.1327 / $1.4845 | Buy Now |