Part Details for CL01HTQ6N8-S by Viking Technology
Overview of CL01HTQ6N8-S by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL01HTQ6N8-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0036 | Buy Now |
DISTI #
CL01HTQ6N8-S
|
TME | Inductor: ceramic, SMD, 0201, 6.8nH, 200mA, 500mΩ, ftest: 500MHz Min Qty: 100 | 0 |
|
$0.0027 / $0.0141 | RFQ |