Datasheets
CL02JT12N by:

General Fixed Inductor, IND,CERAMIC,12NH,5% +TOL,5% -TOL,0603 CASE

Part Details for CL02JT12N by Viking Technology

Overview of CL02JT12N by Viking Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CL02JT12N

CL02JT12N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CL02JT12N Part Data Attributes

CL02JT12N Viking Technology
Buy Now Datasheet
Compare Parts:
CL02JT12N Viking Technology General Fixed Inductor, IND,CERAMIC,12NH,5% +TOL,5% -TOL,0603 CASE
Part Life Cycle Code Active
Ihs Manufacturer VIKING TECHNOLOGY
Package Description 0603
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 0603
Construction Multilayer Chip
Core Material Ceramic
DC Resistance 0.3 Ω
Inductance-Nom (L) 0.012 µH
Inductor Type GENERAL PURPOSE INDUCTOR
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Package Height 0.8 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR
Quality Factor-Min (at L-nom) 8
Rated Current-Max 0.3 A
Self Resonance Frequency 3000 MHz
Tolerance 5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL02JT12N by Viking Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL02JT12N by Viking Technology

  • Please alert me when CL02JT12N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CL02JT12N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL02JT12N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CL02JT12N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL02JT12N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL02JT12N by Viking Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: