-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9158
|
Newark | Cap, 0.1Uf, 10V, Mlcc, 0201, Capacitance:0.1Μf, Voltage(Dc):10V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cl Series, Product Length:0.6Mm, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL03A104KP3NNNC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 120000 |
|
$0.0030 | Buy Now |
DISTI #
82AC9157
|
Newark | Cap, 0.1Uf, 10V, Mlcc, 0201, Capacitance:0.1Μf, Voltage(Dc):10V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cl Series, Product Length:0.6Mm, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL03A104KP3NNNC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4510 |
|
$0.0060 / $0.1040 | Buy Now |
DISTI #
CL03A104KP3NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ? 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CL03A104KP3NNNC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0022 | Buy Now |
DISTI #
CL03A104KP3NNNC
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ? 10%, X5R, 0201 [0603 Metric] (Alt: CL03A104KP3NNNC) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | 50000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 10V 100nF X5R 10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 100000 |
|
$0.0006 | Buy Now |
|
LCSC | 10V 100nF X5R 10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 367941 |
|
$0.0007 / $0.0012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL03A104KP3NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03A104KP3NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CL03A104KP3NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03A104KP3NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRT033R61A104KE01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | CL03A104KP3NNNC vs GRT033R61A104KE01D |
CC0201KRX5R6BB104 | YAGEO Corporation | $0.0101 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape | CL03A104KP3NNNC vs CC0201KRX5R6BB104 |
GRM033R61A104KE84D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CL03A104KP3NNNC vs GRM033R61A104KE84D |
C0603X5R1A104K030BC | TDK Corporation | $0.0121 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CL03A104KP3NNNC vs C0603X5R1A104K030BC |
GRT033R61A104KE01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | CL03A104KP3NNNC vs GRT033R61A104KE01J |
MLASL063SB5104KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | CL03A104KP3NNNC vs MLASL063SB5104KFNA01 |
CC0201KPX5R6BB104 | YAGEO Corporation | $0.0091 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CL03A104KP3NNNC vs CC0201KPX5R6BB104 |
GRM033R61A104KE15D | Murata Manufacturing Co Ltd | $0.0073 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CL03A104KP3NNNC vs GRM033R61A104KE15D |
0201ZD104KAT4A | Kyocera AVX Components | $0.0752 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | CL03A104KP3NNNC vs 0201ZD104KAT4A |
CL03A104KP3NNND | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel | CL03A104KP3NNNC vs CL03A104KP3NNND |