-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL05B103KA5NNNC by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3775031
|
element14 Asia-Pacific | , 0.01UF, 25V, MLCC, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 47215 |
|
$0.0100 | Buy Now |
DISTI #
CL05B103KA5NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05B103KA5NNNC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 150000 |
|
$0.0014 / $0.0015 | Buy Now |
DISTI #
CL05B103KA5NNNC
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ? 10%, X7R, 0402 [1005 Metric] (Alt: CL05B103KA5NNNC) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0018 / $0.0020 | Buy Now |
|
Vyrian | Capacitors | 3776322 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL05B103KA5NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B103KA5NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CL05B103KA5NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B103KA5NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GCG155R71E103KA01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CL05B103KA5NNNC vs GCG155R71E103KA01D |
C1005X7R103KFBS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | CL05B103KA5NNNC vs C1005X7R103KFBS |
CL05B103KA5ANNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | CL05B103KA5NNNC vs CL05B103KA5ANNB |
04022R103K8B20D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | CL05B103KA5NNNC vs 04022R103K8B20D |
CM05X7R103K25AN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | CL05B103KA5NNNC vs CM05X7R103K25AN |
CC0402KPX7R8BB103 | YAGEO Corporation | $0.0070 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 13" Reel/Paper Tape | CL05B103KA5NNNC vs CC0402KPX7R8BB103 |
CS1005X7R103K250NB | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | CL05B103KA5NNNC vs CS1005X7R103K250NB |
GMC04X7R103K25NTDLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | CL05B103KA5NNNC vs GMC04X7R103K25NTDLF |
CL05B103KA5GNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | CL05B103KA5NNNC vs CL05B103KA5GNNB |
TMK105B7103KV-F | TAIYO YUDEN | $0.0253 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | CL05B103KA5NNNC vs TMK105B7103KV-F |