-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9213
|
Newark | Cap, 0.01Uf, 16V, Mlcc, 0402, Capacitance:0.01Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:1.02Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL05B103KO5NNNC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13425 |
|
$0.0030 | Buy Now |
DISTI #
82AC9214
|
Newark | Cap, 0.01Uf, 16V, Mlcc, 0402, Capacitance:0.01Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:1.02Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL05B103KO5NNNC RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
CL05B103KO5NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05B103KO5NNNC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 430000 |
|
$0.0014 / $0.0016 | Buy Now |
DISTI #
CL05B103KO5NNNC
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ? 10%, X7R, 0402 [1005 Metric] (Alt: CL05B103KO5NNNC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | 80000 |
|
$0.0011 / $0.0012 | Buy Now |
|
CHIPMALL.COM LIMITED | 16V 10nF X7R 10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 20000 |
|
$0.0020 | Buy Now |
|
LCSC | 16V 10nF X7R 10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 20481 |
|
$0.0014 / $0.0025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL05B103KO5NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B103KO5NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CL05B103KO5NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B103KO5NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402C103K4RACAUTO | KEMET Corporation | $0.0193 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk | CL05B103KO5NNNC vs C0402C103K4RACAUTO |
GRM155R71C103KA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | CL05B103KO5NNNC vs GRM155R71C103KA01J |
MAASE105SB7103KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | CL05B103KO5NNNC vs MAASE105SB7103KFNA01 |
MCASE105SB7103KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | CL05B103KO5NNNC vs MCASE105SB7103KFNA01 |
C0402C103K4RACTU | KEMET Corporation | $0.0169 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | CL05B103KO5NNNC vs C0402C103K4RACTU |
C0402C103K4RAC7411 | KEMET Corporation | $0.0078 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel/Unmarked | CL05B103KO5NNNC vs C0402C103K4RAC7411 |
CC0402KRX7R7BB103 | YAGEO Corporation | $0.0129 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | CL05B103KO5NNNC vs CC0402KRX7R7BB103 |
EMF105B7103KVHF | TAIYO YUDEN | $0.0030 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | CL05B103KO5NNNC vs EMF105B7103KVHF |
MMASE105SB7103KFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | CL05B103KO5NNNC vs MMASE105SB7103KFNA18 |
C1005X7R1C103K050BA | TDK Corporation | $0.0087 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CL05B103KO5NNNC vs C1005X7R1C103K050BA |