Part Details for CL05B224KA5NNWC by Samsung Electro-Mechanics
Overview of CL05B224KA5NNWC by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05B224KA5NNWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL05B224KA5NNWCTR-ND
|
DigiKey | CAP CER 0.22UF 25V X7R 0402 Min Qty: 100000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0094 | Buy Now |
DISTI #
CL05B224KA5NNWC
|
Avnet Americas | Capacitor Ceramic 0.22uF 25V X7R 10% 0402 T/R - Tape and Reel (Alt: CL05B224KA5NNWC) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
187-CL05B224KA5NNWC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220nF X7R +/-10% 25v 0402 RoHS: Compliant | 73089 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.22uF 25V X7R 10% 0402 T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 50000Reel |
|
$0.0078 / $0.0086 | Buy Now |
Part Details for CL05B224KA5NNWC
CL05B224KA5NNWC CAD Models
CL05B224KA5NNWC Part Data Attributes
|
CL05B224KA5NNWC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B224KA5NNWC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05B224KA5NNWC
This table gives cross-reference parts and alternative options found for CL05B224KA5NNWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B224KA5NNWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA2B3X7R1E224K050BB | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.22uF, 0402 | TDK Corporation | CL05B224KA5NNWC vs CGA2B3X7R1E224K050BB |
TMK105B7224KV-T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | TAIYO YUDEN | CL05B224KA5NNWC vs TMK105B7224KV-T |
SCM05B224KAND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | Surge Components Inc | CL05B224KA5NNWC vs SCM05B224KAND |
SCM05B224KANI | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | Surge Components Inc | CL05B224KA5NNWC vs SCM05B224KANI |
CGA2B3X7R1E224K050BE | CAP CER 0.22UF 25V X7R 0402 | TDK Corporation | CL05B224KA5NNWC vs CGA2B3X7R1E224K050BE |
CC0402KRX7R8BB224 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CL05B224KA5NNWC vs CC0402KRX7R8BB224 |
C1005X7R1E224K050BE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TDK Corporation | CL05B224KA5NNWC vs C1005X7R1E224K050BE |
TMK105B7224KV-TR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | TAIYO YUDEN | CL05B224KA5NNWC vs TMK105B7224KV-TR |
0402B224K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CL05B224KA5NNWC vs 0402B224K250CT |
GRM155R71E224KE14D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CL05B224KA5NNWC vs GRM155R71E224KE14D |