Part Details for CL1004R3-3-R050-R by Eaton Corporation
Overview of CL1004R3-3-R050-R by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL1004R3-3-R050-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL1004R3-3-R050-R
|
Avnet Americas | IND, SCL 50 NH, 17 A, 3 PH, SMT - Tape and Reel (Alt: CL1004R3-3-R050-R) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6000 / $4.1038 | Buy Now |
DISTI #
504-CL1004R33R050R
|
Mouser Electronics | RF Inductors - SMD 50 NH 20% RoHS: Compliant | 900 |
|
$3.8400 / $7.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$3.8600 | Buy Now |
DISTI #
CL1004R3-3-R050-R
|
TTI | RF Inductors - SMD 50 NH 20% pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$3.6300 / $3.7000 | Buy Now |
DISTI #
CL1004R3-3-R050-R
|
Avnet Americas | IND, SCL 50 NH, 17 A, 3 PH, SMT - Tape and Reel (Alt: CL1004R3-3-R050-R) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6000 / $4.1038 | Buy Now |
DISTI #
CL1004R3-3-R050-R
|
Avnet Asia | IND, SCL 50 NH, 17 A, 3 PH, SMT (Alt: CL1004R3-3-R050-R) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 13 Weeks, 0 Days | 0 |
|
$3.6125 / $4.0704 | Buy Now |