There are no models available for this part yet.
Overview of CL102030 by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CL102030 by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AK5914
|
Newark | Clipper Str Clamp Sz 2 9 Posit |Souriau-Sunbank/eaton CL102030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1437 |
|
$10.5100 / $12.2300 | Buy Now | |
DISTI #
91H4221
|
Newark | Cable Clamp, Clipper Circular Connector, Connector Shell Size:2, Cable Diameter Max:-, Strain Relief Material:Thermoplastic, Product Range:Souriau Clipper Series, For Use With:Shell Size 2 Clipper Series Circular Connectors Rohs Compliant: Yes |Souriau-Sunbank/eaton CL102030 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7200 / $15.2400 | Buy Now | |
DISTI #
SOU1922-ND
|
DigiKey | CONN CABLE CLAMP SZ2 BLACK PG16 Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3442 | Buy Now | |
DISTI #
649-CL102030
|
Mouser Electronics | Standard Circular Connector Straight Cable Clamp Unsealed IP40 Size 2 RoHS: Compliant | 38 |
|
$9.2000 / $11.6300 | Buy Now | |
DISTI #
70450571
|
RS | Cable clamp for cable bundle, Size 2 | Souriau-Sunbank by Eaton CL102030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$12.6300 / $16.4000 | Buy Now | |
DISTI #
SOICL102030
|
Heilind Electronics | Americas - 505 in Stock |
|
$7.3556 / $9.4152 | Buy Now | ||
DISTI #
CL102030
|
TTI | Standard Circular Connector Straight Cable Clamp Unsealed IP40 Size 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$7.1000 / $9.7000 | Buy Now | |
DISTI #
SOICL102030
|
Interstate Connecting Components | 101 |
|
$7.3556 / $9.4152 | Buy Now | ||
DISTI #
CL102030
|
PEI Genesis | CLIPPER STR CLAMP SZ 2 9 POSIT Min Qty: 1 | 486 |
|
$8.6500 / $13.6000 | Buy Now |