Part Details for CL104021 by SOURIAU-SUNBANK
Overview of CL104021 by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL104021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C3140
|
Newark | Circular Shell, Size 4, Thermoplastic, Connector Shell Size:4, Product Range:Souriau Clipper Series, For Use With:Clipper Series Circular Connectors, Accessory Type:Sealed Electrical Thread Backshell, Body Color:Black Rohs Compliant: Yes |Souriau-Sunbank/eaton CL104021 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0500 / $24.4900 | Buy Now |
DISTI #
CL104021-ND
|
DigiKey | CONN BACKSHELL SZ4 BLACK PG36 Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.6180 | Buy Now |
DISTI #
649-CL104021
|
Mouser Electronics | Standard Circular Connector Backshell Size 4 Sealing Gland RoHS: Compliant | 44 |
|
$36.8100 / $47.0500 | Buy Now |
DISTI #
SOICL104021
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CL104021
CL104021 CAD Models
CL104021 Part Data Attributes
|
CL104021
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
CL104021
SOURIAU-SUNBANK
Plastic Connector Backshell; Connector Shell Size:4; Enclosure Material:Plastic; Leaded Process Compatible:Yes; Enclosure Color:Black; For Use With:Flexible Conduit; Series:Clipper RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY |