Part Details for CL10A105KA8NFNC by Samsung Electro-Mechanics
Overview of CL10A105KA8NFNC by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10A105KA8NFNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1859-1-ND
|
DigiKey | CAP CER 1UF 25V X5R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
93952 In Stock |
|
$0.0071 / $0.1000 | Buy Now |
DISTI #
CL10A105KA8NFNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10A105KA8NFNC) RoHS: Compliant Min Qty: 200000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
187-CL10A105KA8NFNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 25V X5R 16 0603 RoHS: Compliant | 22133 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | 0603 1 uF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 164000Reel |
|
$0.0068 / $0.0077 | Buy Now |
Part Details for CL10A105KA8NFNC
CL10A105KA8NFNC CAD Models
CL10A105KA8NFNC Part Data Attributes
|
CL10A105KA8NFNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10A105KA8NFNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10A105KA8NFNC
This table gives cross-reference parts and alternative options found for CL10A105KA8NFNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10A105KA8NFNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10A105KA8NNWC | Ceramic Capacitor, Ceramic, | Samsung Electro-Mechanics | CL10A105KA8NFNC vs CL10A105KA8NNWC |
CMC-025/105KX50603WFF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Tecate Group | CL10A105KA8NFNC vs CMC-025/105KX50603WFF |
0603W105K250NGT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Knowles Capacitors | CL10A105KA8NFNC vs 0603W105K250NGT |
250R14X105KT4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | CL10A105KA8NFNC vs 250R14X105KT4T |
CMC-025/105KX50603W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Tecate Group | CL10A105KA8NFNC vs CMC-025/105KX50603W |
LD033D105KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10A105KA8NFNC vs LD033D105KAB7A |
0603W105K250Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Knowles Capacitors | CL10A105KA8NFNC vs 0603W105K250Y |
CMC-025/105KX50603TFF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Tecate Group | CL10A105KA8NFNC vs CMC-025/105KX50603TFF |
0603W105K250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CL10A105KA8NFNC vs 0603W105K250N |
CMC-025/105KX50603TF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Tecate Group | CL10A105KA8NFNC vs CMC-025/105KX50603TF |