Part Details for CL10A106KP8NNNC by Samsung Electro-Mechanics
Overview of CL10A106KP8NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10A106KP8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9284
|
Newark | Cap, 10Uf, 10V, Mlcc, 0603, Capacitance:10µf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cl Series, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL10A106KP8NNNC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0290 / $0.0320 | Buy Now |
DISTI #
82AC9283
|
Newark | Cap, 10Uf, 10V, Mlcc, 0603, Capacitance:10µf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cl Series, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL10A106KP8NNNC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1522 |
|
$0.0470 / $0.1980 | Buy Now |
DISTI #
CL10A106KP8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10A106KP8NNNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 484000 |
|
$0.0190 | Buy Now |
DISTI #
CL10A106KP8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10A106KP8NNNC) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0153 | Buy Now |
DISTI #
CL10A106KP8NNNC
|
Avnet Asia | Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X5R, 0603 [1608 Metric] (Alt: CL10A106KP8NNNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 32000 |
|
$0.0045 / $0.0050 | Buy Now |
|
LCSC | 10V 10uF X5R 10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 1978333 |
|
$0.0027 / $0.0050 | Buy Now |
Part Details for CL10A106KP8NNNC
CL10A106KP8NNNC CAD Models
CL10A106KP8NNNC Part Data Attributes
|
CL10A106KP8NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10A106KP8NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10A106KP8NNNC
This table gives cross-reference parts and alternative options found for CL10A106KP8NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10A106KP8NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B106K100GT-B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | CL10A106KP8NNNC vs 0603B106K100GT-B |
0603B106K100ST-C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | CL10A106KP8NNNC vs 0603B106K100ST-C |
C1608X5R1A106KB | Cap,Ceramic,10uF,10VDC,10% -Tol,10% +Tol,X5R TC Code,-15,15% TC,0603 Case | TDK Corporation | CL10A106KP8NNNC vs C1608X5R1A106KB |
0603B106K100SW-A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | CL10A106KP8NNNC vs 0603B106K100SW-A |
0603B106K100SNT | Ceramic Capacitor, Multilayer, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 10uF, 0603 | Capax Technologies Inc | CL10A106KP8NNNC vs 0603B106K100SNT |
CL10A106KP8NNNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | Samsung Electro-Mechanics | CL10A106KP8NNNC vs CL10A106KP8NNNE |
223824613676 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | YAGEO Corporation | CL10A106KP8NNNC vs 223824613676 |
0603B106K100SW | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | CL10A106KP8NNNC vs 0603B106K100SW |
0603B106K100GW-A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | CL10A106KP8NNNC vs 0603B106K100GW-A |
0603B106K100SNW-C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | CL10A106KP8NNNC vs 0603B106K100SNW-C |