-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±20%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL10A106MO8NQNC by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4539160
|
Farnell | CAP, MLCC, 10UF, 16V, 0603, X5R RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 1650 |
|
$0.0607 / $0.2118 | Buy Now |
DISTI #
CL10A106MO8NQNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ? 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10A106MO8NQNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 128000 |
|
$0.0244 / $0.0396 | Buy Now |
DISTI #
CL10A106MO8NQNC
|
Avnet Asia | Multilayer Ceramic Capacitor, 10 uF, 16 V, ? 20%, X5R, 0603 [1608 Metric] (Alt: CL10A106MO8NQNC) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0091 / $0.0103 | Buy Now |
|
LCSC | 16V 10uF X5R 20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 1136520 |
|
$0.0070 / $0.0119 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL10A106MO8NQNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10A106MO8NQNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±20%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CL10A106MO8NQNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10A106MO8NQNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.