-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL10C102JB8NNNC by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9370
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0603, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cl Series, Product Length:1.6Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL10C102JB8NNNC RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 1 Container: Reel | 16000 |
|
$0.0040 | Buy Now |
DISTI #
82AC9369
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0603, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cl Series, Product Length:1.6Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL10C102JB8NNNC RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0090 | Buy Now |
DISTI #
CL10C102JB8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CL10C102JB8NNNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 796000 |
|
$0.0032 / $0.0033 | Buy Now |
DISTI #
82AC9370
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 82AC9370) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 111 Weeks, 0 Days Container: Reel | 16000 Partner Stock |
|
$0.0030 | Buy Now |
DISTI #
82AC9369
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 82AC9369) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | CL10 Series 1 nF 50 V �5% Tolerance C0G SMT Multilayer Ceramic Capacitor Min Qty: 4000 Package Multiple: 4000 |
1336000 null |
|
$0.0031 / $0.0036 | Buy Now |
DISTI #
KKK14247
|
Rutronik | KC 1,0nF 0603 5% 50V NP0 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 7596000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0035 / $0.0036 | Buy Now |
DISTI #
CL10C102JB8NNNC
|
Avnet Asia | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] (Alt: CL10C102JB8NNNC) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0033 / $0.0037 | Buy Now |
|
Vyrian | Capacitors | 2946222 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL10C102JB8NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C102JB8NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CL10C102JB8NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C102JB8NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC035A102JZB1SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | CL10C102JB8NNNC vs BC035A102JZB1SA1 |
0603N102J500NHW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | CL10C102JB8NNNC vs 0603N102J500NHW |
0603N102J500SHT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | CL10C102JB8NNNC vs 0603N102J500SHT |
0603NPO102JC2AR | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 0603, | CL10C102JB8NNNC vs 0603NPO102JC2AR |
0603RN102J500NGT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | CL10C102JB8NNNC vs 0603RN102J500NGT |
0603RN102J500K | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | CL10C102JB8NNNC vs 0603RN102J500K |
BC035A102JZJ6AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | CL10C102JB8NNNC vs BC035A102JZJ6AA0 |
0603N102J500PHW-HS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | CL10C102JB8NNNC vs 0603N102J500PHW-HS |
CE0603A-102-J050GC | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | CL10C102JB8NNNC vs CE0603A-102-J050GC |
BC035A102JZT1AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | CL10C102JB8NNNC vs BC035A102JZT1AA2 |
The recommended soldering temperature profile for the CL10C102JB8NNNC is 250°C for 3-5 seconds, with a peak temperature of 260°C for 1-2 seconds.
Yes, the CL10C102JB8NNNC is designed to withstand vibrations up to 10G, making it suitable for use in high-vibration environments.
The ESR of the CL10C102JB8NNNC is typically around 0.1 ohms, but this can vary depending on the frequency and operating conditions.
Yes, the CL10C102JB8NNNC is designed to operate in humid environments, with a moisture sensitivity level of 3, but it's still recommended to follow proper storage and handling procedures to prevent moisture absorption.
The maximum ripple current rating for the CL10C102JB8NNNC is 1.5A RMS at 100kHz, but this can vary depending on the operating conditions and temperature.