Part Details for CL110 by Klein Tools Inc
Results Overview of CL110 by Klein Tools Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL110 Information
CL110 by Klein Tools Inc is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CL110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7699
|
Newark | Clamp Meter, Auto/Manual, 400A, 600V, Dmm Functions:Ac Current, Ac/Dc Voltage, Continuity, Resistance, Current Measure Ac Max:400A, Voltage Measure Ac Max:600V, Voltage Measure Dc Max:600V, Resistance Measure Max:20Mohm |Klein Tools CL110 (Alternate Part Number: 092644690570 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for CL110
CL110 CAD Models
CL110 Part Data Attributes
|
CL110
Klein Tools Inc
Buy Now
|
Compare Parts:
CL110
Klein Tools Inc
|
Samacsys Manufacturer | Klein Tools, Inc. |