There are no models available for this part yet.
Overview of CL1108-4-50TR-R by Cooper Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1999IS8-50#TRPBF | Analog Devices | Hi V, Bi-dir C Sense Amp | |
LT1999MPMS8-50#TRPBF | Analog Devices | Hi V, Bi-dir C Sense Amp | |
LTC1329ACS8-50#TRPBF | Analog Devices | uP 8-B C Out D/A Conv |
CAD Models for CL1108-4-50TR-R by Cooper Industries
Part Data Attributes for CL1108-4-50TR-R by Cooper Industries
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER INDUSTRIES
|
Package Description
|
CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
FERRITE
|
DC Resistance
|
0.00028 Ω
|
Inductance-Nom (L)
|
0.05 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current-Max
|
50 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL IN-LINE
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
1 MHz
|
Tolerance
|
20%
|
Related Parts for CL1108-4-50TR-R
-
PA3144AHLFixed Inductors
-
GCJ32DR73A223KXJ1LFixed Capacitors
-
CR0402-FX-75R0GLFFixed Resistors
-
SPP80P06PHXKSA1Power Field-Effect Transistors
-
MCF52233CAF60Microcontrollers
-
MMBZ15VDLT1Transient Suppressors
-
NTMS4939NR2GSmall Signal Field-Effect Transistors
-
INA226AIDGSRPower Management Circuits
-
74FCT164245TPAGBus Driver/Transceivers