Part Details for CL1108-4-50TR-R by Eaton Bussmann
Overview of CL1108-4-50TR-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL1108-4-50TR-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R3982
|
Newark | Ind, 4-Phase, 400Uh, 10A, Smt/ T&r |Eaton Bussmann CL1108-4-50TR-R Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3200 / $11.0800 | Buy Now |
DISTI #
283-CL1108-4-50TR-RCT-ND
|
DigiKey | FIXED IND 50NH 80A 0.00028OHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
585 In Stock |
|
$7.8103 / $10.8600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.8800 / $14.4000 | Buy Now | |
|
Quest Components | 8 |
|
$6.0000 / $12.0000 | Buy Now | |
DISTI #
000000000003492172
|
Sager | Coupled Inductors CL1108400nH10A 4-PhaseSMT | 0 |
|
Buy Now | |
|
Chip1Cloud | FIXED IND 50NH 80A 0.28 MOHM SMD / Inductor Power 0.4uH/0.05uH 20% 1MHz Ferrite 80A 0.00028Ohm DCR T/R | 21900 |
|
RFQ |