Part Details for CL1110-2-100TR-R by Eaton Bussmann
Overview of CL1110-2-100TR-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6905HS5-100#TRMPBF | Analog Devices | Fixed Freq SOT-23 Osc | |
LTC6905CS5-100#TRPBF | Analog Devices | Fixed Freq SOT-23 Osc | |
LTC6905IS5-100#TRPBF | Analog Devices | Fixed Freq SOT-23 Osc |
Price & Stock for CL1110-2-100TR-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1491
|
Newark | Ind, Cl1110, 400Nh, 15A, 2-Phase, Smt/ T&r |Eaton Bussmann CL1110-2-100TR-R RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9700 / $4.5700 | Buy Now |
DISTI #
2266-CL1110-2-100TR-R-ND
|
DigiKey | FIXED IND 450NH 0.00069OHM SMD Min Qty: 300 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
8700 In Stock |
|
$1.5400 / $2.8500 | Buy Now |
DISTI #
283-CL1110-2-100TR-RTR-ND
|
DigiKey | FIXED IND 450NH 0.00069OHM SMD Min Qty: 300 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9077 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8700 Partner Stock |
|
$2.5300 / $3.4300 | Buy Now |
DISTI #
000000000006156751
|
Sager | Coupled Inductors IND, CL1110, 400nH, 15A, 2-Phase, SMT Min Qty: 300 | 0 |
|
$2.7300 / $2.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
8700 Partner Stock |
|
$2.5300 / $3.4300 | Buy Now |