Part Details for CL111000 by SOURIAU-SUNBANK
Overview of CL111000 by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL111000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C3141
|
Newark | Backnut, Clipper Industrial Conn, Size 1, Accessory Type:Unsealed Backnut, For Use With:Shell Size 1 Clipper Industrial Plastic Connectors, Product Range:Souriau Clipper Series, Body Material:Thermoplastic, Connector Shell Size:1 Rohs Compliant: Yes |Souriau-Sunbank/eaton CL111000 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.6800 | Buy Now |
DISTI #
CL111000-ND
|
DigiKey | CONN BACKNUT 1 BLACK Min Qty: 250 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5527 | Buy Now |
DISTI #
649-CL111000
|
Mouser Electronics | Standard Circular Connector #1 UNSEALED BACKNUT RoHS: Compliant | 26 |
|
$2.7400 / $5.0600 | Buy Now |
DISTI #
72337138
|
RS | Unealed backnut, size 1 | Souriau-Sunbank by Eaton CL111000 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3200 | RFQ |
DISTI #
73166621
|
RS | Connector, Unealed backnut, size 1 | Souriau-Sunbank by Eaton CL111000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0100 / $3.8800 | RFQ |
DISTI #
SOICL111000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CL111000
CL111000 CAD Models
CL111000 Part Data Attributes
|
CL111000
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
CL111000
SOURIAU-SUNBANK
Backnut for Male and Female contact; Body Material:Thermoplastic; Series:Clipper; No. of Contacts:4; Connector Shell Size:1; Gender:Male-Female Adapter; Leaded Process Compatible:Yes RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY |