Part Details for CL112101 by SOURIAU-SUNBANK
Overview of CL112101 by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL112101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOU1928-ND
|
DigiKey | CONN BACKNUT 2 BLACK Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
19 In Stock |
|
$12.4988 / $17.5000 | Buy Now |
DISTI #
649-CL112101
|
Mouser Electronics | Standard Circular Connector 9P Sckt Backnut Sz 2 Sealed RoHS: Compliant | 0 |
|
$10.0000 / $17.3400 | Order Now |
DISTI #
70450604
|
RS | Connector BACKNUT SEALED SZ 2 | Souriau-Sunbank by Eaton CL112101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 25 |
|
$12.7300 / $17.6900 | Buy Now |
DISTI #
CL112101
|
TTI | Standard Circular Connector 9P Sckt Backnut Sz 2 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 119 In Stock |
|
$13.1500 | Buy Now |
Part Details for CL112101
CL112101 CAD Models
CL112101 Part Data Attributes
|
CL112101
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
CL112101
SOURIAU-SUNBANK
CONN BACKNUT SEALED SZ 2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY |