Part Details for CL12J9RS205HQA7 by C&K
Overview of CL12J9RS205HQA7 by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL12J9RS205HQA7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-CL12J9RS205HQA7
|
Mouser Electronics | Rocker Switches RoHS: Compliant | 0 |
|
$2.2000 / $2.2900 | Order Now |
DISTI #
000000000005955434
|
Sager | Rocker Switches | 0 |
|
Buy Now |
Part Details for CL12J9RS205HQA7
CL12J9RS205HQA7 CAD Models
CL12J9RS205HQA7 Part Data Attributes
|
CL12J9RS205HQA7
C&K
Buy Now
Datasheet
|
Compare Parts:
CL12J9RS205HQA7
C&K
ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 24 Weeks | |
Actuator Color | RED | |
Actuator Finish | MATTE | |
Actuator Length | 0.287 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPL, RED ILLUMINATED | |
Body Breadth | 13.8 mm | |
Body Height | 20.9 mm | |
Body Length or Diameter | 31.8 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.3HP@125VAC | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Illumination | RED LAMP | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.394 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for CL12J9RS205HQA7
This table gives cross-reference parts and alternative options found for CL12J9RS205HQA7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL12J9RS205HQA7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA12J3RS115QF7 | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CL12J9RS205HQA7 vs DA12J3RS115QF7 |
RA900-MW-B-F-N | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CL12J9RS205HQA7 vs RA900-MW-B-F-N |
RA905-MB-B-8-W | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CL12J9RS205HQA7 vs RA905-MB-B-8-W |
RA901-MB-B-D-W | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CL12J9RS205HQA7 vs RA901-MB-B-D-W |
RA901-RW-B-8-W | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CL12J9RS205HQA7 vs RA901-RW-B-8-W |
RA901-MB-B-F-B | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CL12J9RS205HQA7 vs RA901-MB-B-F-B |
RA905-RW-B-D-W | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CL12J9RS205HQA7 vs RA905-RW-B-D-W |
RA901-MW-W-0-W | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CL12J9RS205HQA7 vs RA901-MW-W-0-W |
RA901-RW-W-F-W | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CL12J9RS205HQA7 vs RA901-RW-W-F-W |
RA905-RW-B-8-N | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CL12J9RS205HQA7 vs RA905-RW-B-8-N |