Part Details for CL142001 by SOURIAU-SUNBANK
Overview of CL142001 by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL142001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T5345
|
Newark | Dust Cap/Cover, Ip67, Dust Cap, Clipper Industrial Plastic Size 2 Receptacle Connectors Rohs Compliant: Yes |Souriau-Sunbank/eaton CL142001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0900 / $10.7100 | Buy Now |
DISTI #
91H4244
|
Newark | Dust Cap Recpt. Shell 2 |Souriau-Sunbank/eaton CL142001 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3500 / $18.7200 | Buy Now |
DISTI #
CL142001-ND
|
DigiKey | CONN DUST COVER 2 Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3542 | Buy Now |
DISTI #
649-CL142001
|
Mouser Electronics | Standard Circular Connector Receptacle Dust Cap IP67 Shell Size 2 | 98 |
|
$11.7900 / $18.0700 | Buy Now |
DISTI #
70449789
|
RS | Dust cap for chassis receptacles, Size2 | Souriau-Sunbank by Eaton CL142001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8200 / $13.5300 | RFQ |
DISTI #
SOICL142001
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CL142001
CL142001 CAD Models
CL142001 Part Data Attributes
|
CL142001
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
CL142001
SOURIAU-SUNBANK
DUST CAP, SIZE 2; For use with:Sealed Connectors; Material:Thermoplastic; Connector shell size:2; Series:CLIPPER; Colour:Black; Connector type:Dust Cap & Cover; Flammability rating:UL94V-0; IP rating:67/68; Temp, op. max:125(degree RoHS Compliant: Yes
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY |