Part Details for CL1M3201 by SOURIAU-SUNBANK
Overview of CL1M3201 by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL1M3201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91H4204
|
Newark | Male Square Flange Receptacle 31 Contacts #20 , Waterproof, Ip67 |Souriau-Sunbank/eaton CL1M3201 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2000 / $15.2100 | Buy Now |
DISTI #
CL1M3201-ND
|
DigiKey | CONN RCPT HSNG MALE 31POS PNL MT Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7988 | Buy Now |
DISTI #
649-CL1M3201
|
Mouser Electronics | Standard Circular Connector 31P Pin Receptacle Sealed Shell Size 3 | 0 |
|
$9.9500 / $15.1000 | Order Now |
DISTI #
70450662
|
RS | 31 way chassis plug,5A 1mm pin, shell 3 | Souriau-Sunbank by Eaton CL1M3201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9300 / $11.1700 | RFQ |
DISTI #
SOICL1M3201
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
SOGCL1M3201
|
Interstate Connecting Components | J1500 | 0 |
|
Buy Now |