-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 25VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1889-ND
|
DigiKey | PWR XFMR LAMINATED 25VA CHAS MT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
53 In Stock |
|
$13.3951 / $18.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$13.5900 / $21.1400 | Buy Now |
DISTI #
000000000001083245
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Class 2 Min Qty: 80 | 0 |
|
$13.1000 / $16.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$13.5900 / $21.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL2-25-12
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
CL2-25-12
Signal Transformer Inc
Split Bobbin Power Transformer, 25VA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Signal Transformer | |
Approvals | UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 58.7 mm | |
Isolation Voltage | 4000 V | |
Length | 71.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 2.1 A | |
Output Voltage 1 | 12 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 25 VA | |
Width | 47.6 mm |