Part Details for CL2-30-24 by Bel Fuse
Overview of CL2-30-24 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL2-30-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL2-30-24
|
Avnet Americas | 50\\60 HZ, LAMINATED TRANSFORMER CLASS 2 (Alt: CL2-30-24) Min Qty: 60 Package Multiple: 20 | 0 |
|
$13.0200 / $19.4990 | Buy Now |
DISTI #
CL2-30-24
|
Avnet Americas | 50\60 HZ, LAMINATED TRANSFORMER CLASS 2 (Alt: CL2-30-24) Min Qty: 60 Package Multiple: 20 | 0 |
|
$13.0200 / $19.4990 | Buy Now |
DISTI #
CL2-30-24
|
Avnet Americas | 50\60 HZ, LAMINATED TRANSFORMER CLASS 2 (Alt: CL2-30-24) Min Qty: 60 Package Multiple: 20 | 0 |
|
$13.0200 / $19.4990 | Buy Now |
Part Details for CL2-30-24
CL2-30-24 CAD Models
CL2-30-24 Part Data Attributes
|
CL2-30-24
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
CL2-30-24
Bel Fuse
Split Bobbin Power Transformer, 30VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 39.7 mm | |
Isolation Voltage | 4000 V | |
Length | 66.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 1 | |
Output Current 1 | 1.25 A | |
Output Voltage 1 | 24 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 30 VA | |
Width | 55.5 mm |