-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 30VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1891-ND
|
DigiKey | PWR XFMR LAMINATED 30VA TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
64 In Stock |
|
$13.2562 / $18.0300 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000Vrms 30VA 6 Terminal PC Pin Thru-Hole RoHS: Compliant |
40 In Stock |
|
$13.6200 / $21.2300 | Buy Now |
DISTI #
000000000001083248
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Class 2 Min Qty: 60 | 0 |
|
$12.9600 / $17.0000 | Buy Now |
|
Master Electronics | Power Transformer 4000Vrms 30VA 6 Terminal PC Pin Thru-Hole RoHS: Compliant |
40 In Stock |
|
$13.6200 / $21.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL2-30-24
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
CL2-30-24
Signal Transformer Inc
Split Bobbin Power Transformer, 30VA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Signal Transformer | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 39.7 mm | |
Isolation Voltage | 4000 V | |
Length | 66.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 1 | |
Output Current 1 | 1.25 A | |
Output Voltage 1 | 24 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 30 VA | |
Width | 55.5 mm |