-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 40VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1892-ND
|
DigiKey | PWR XFMR LAMINATED 40VA CHAS MT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
36 In Stock |
|
$16.0085 / $21.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$20.8700 / $31.3500 | Buy Now |
DISTI #
000000000001083249
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Class 2 Min Qty: 40 | 0 |
|
$15.6500 / $20.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$20.8700 / $31.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL2-40-12
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
CL2-40-12
Signal Transformer Inc
Split Bobbin Power Transformer, 40VA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Signal Transformer | |
Approvals | UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 68.2 mm | |
Isolation Voltage | 4000 V | |
Length | 79.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 3.33 A | |
Output Voltage 1 | 12 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 40 VA | |
Width | 57.3 mm |