Part Details for CL2-501Y by ABB Low Voltage Products and Systems
Overview of CL2-501Y by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL2-501Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71179510
|
RS | Indicator Pilot Light Compact Integrated LED 12 VDC 16mA Yellow | ABB CL2-501Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$17.1600 / $24.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.4100 / $23.0400 | Buy Now |
|
Neutron USA | Indicator Pilot Light Compact Integrated LED 12 VDC 16mA Yellow | 2 |
|
$109.6000 | Buy Now |