Part Details for CL20 250120 by Ametherm Inc
Overview of CL20 250120 by Ametherm Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL20 250120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570-1435-ND
|
DigiKey | PTC RESET FUSE 480V 300MA RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4972 In Stock |
|
$1.2625 / $2.1500 | Buy Now |
DISTI #
995-CL20250120
|
Mouser Electronics | PTC Thermistors 25 ohms 480VRMS RoHS: Compliant | 1625 |
|
$1.2600 / $2.1500 | Buy Now |