-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.026"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL21B103KBANNNC by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9416
|
Newark | Cap, 0.01Uf, 50V, Mlcc, 0805, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:2.01Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL21B103KBANNNC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 28000 |
|
$0.0050 | Buy Now |
DISTI #
82AC9415
|
Newark | Cap, 0.01Uf, 50V, Mlcc, 0805, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:2.01Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL21B103KBANNNC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4134 |
|
$0.0070 | Buy Now |
DISTI #
CL21B103KBANNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B103KBANNNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 172000 |
|
$0.0050 / $0.0085 | Buy Now |
DISTI #
CL21B103KBANNNC
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] (Alt: CL21B103KBANNNC) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0032 / $0.0036 | Buy Now |
|
CHIPMALL.COM LIMITED | 50V 10nF X7R 10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 100000 |
|
$0.0034 | Buy Now |
|
LCSC | 50V 10nF X7R 10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 431236 |
|
$0.0032 / $0.0054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL21B103KBANNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B103KBANNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.026"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.75 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CL21B103KBANNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B103KBANNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805C103K5RACTU | KEMET Corporation | $0.0308 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | CL21B103KBANNNC vs C0805C103K5RACTU |
C0805C103K5RAL7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | CL21B103KBANNNC vs C0805C103K5RAL7800 |
C0805T103K5RCLTU | KEMET Corporation | $0.3745 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | CL21B103KBANNNC vs C0805T103K5RCLTU |
C0805C103K5RACAUTO | KEMET Corporation | $0.0109 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk | CL21B103KBANNNC vs C0805C103K5RACAUTO |
C0805Y103K5RACTU | KEMET Corporation | $0.1280 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | CL21B103KBANNNC vs C0805Y103K5RACTU |
CML0805X7R103KT50V | SEI Stackpole Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | CL21B103KBANNNC vs CML0805X7R103KT50V |
C0805X103K5RACTU | KEMET Corporation | $0.1019 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | CL21B103KBANNNC vs C0805X103K5RACTU |
C0805C103K5RECAUTO | KEMET Corporation | $0.0276 | Ceramic Capacitor, Ceramic, | CL21B103KBANNNC vs C0805C103K5RECAUTO |
C0805T103K5RACTU | KEMET Corporation | $0.2841 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CL21B103KBANNNC vs C0805T103K5RACTU |
CL21B103KBANNNL | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.026"T, -55º ~ +125ºC, 7" Reel | CL21B103KBANNNC vs CL21B103KBANNNL |