Part Details for CL21C020BBAANNC by Samsung Electronics Co. Ltd
Overview of CL21C020BBAANNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21C020BBAANNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL21C020BBAANNC
|
Avnet Abacus | Cap Cer SMD 0805 2.0pF 0.1 pF 50V C0G T&R - Tape and Reel (Alt: CL21C020BBAANNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |