Part Details for CL21C150JBANNND by SAMSUNG
Overview of CL21C150JBANNND by SAMSUNG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21C150JBANNND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL21C150JBANNND
|
TME | Capacitor: ceramic, 15pF, 50V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 10000 | 0 |
|
$0.0123 | RFQ |