Part Details for CL24 by Omega Engineering
Overview of CL24 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CL2440 | Renesas Electronics Corporation | Wi-Fi 5 (802.11ac Wave 2) 5GHz 4T4R PCIe Chip | |
CL2442 | Renesas Electronics Corporation | Wi-Fi 5 (802.11ac) 2.4GHz 4T4R PCIe Chip | |
CL2430 | Renesas Electronics Corporation | Wi-Fi 5 (802.11ac Wave 2) 5GHz 3T3R PCIe Chip |
Price & Stock for CL24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T1715
|
Newark | Temperature Calibrators: Hand-Held |Omega CL24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |