Part Details for CL2439-603BL by Quantum Storage Systems
Overview of CL2439-603BL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL2439-603BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC4636
|
Newark | Closed Shelving, 7Shelves, 36Bins, Blue, Shelving Unit Type:Closed Shelving, No. Of Bins:36, Height:39", Width:24", Length:36", Bin Colour:Blue, Shelf Unit Material:Steel, Load Capacity:400Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage CL2439-603BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$2,082.4000 | Buy Now |