-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 1206 (3216 mm), 0.049"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL31B104KCFNNNE by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM4510
|
Newark | Cap, Mlcc, 0.1Uf, X7R, 100Vdc, 1206, Capacitance:0.1Μf, Voltage(Dc):100V, Voltage(Ac):-, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series Rohs Compliant: Yes |Samsung Electro-Mechanics CL31B104KCFNNNE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4065 |
|
$0.0370 / $0.1150 | Buy Now |
DISTI #
26AM6086
|
Newark | Capacitor, mlc,0.1Uf, x7R,100V,1206 |Samsung Electro-Mechanics CL31B104KCFNNNE RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 | Buy Now |
DISTI #
CL31B104KCFNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31B104KCFNNNE) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 324000 |
|
$0.0105 / $0.0107 | Buy Now |
|
Future Electronics | CL31 Series 0.1 uF 100V �10 % Tolerance X7R SMT Multilayer Ceramic Capacitor Min Qty: 2000 Package Multiple: 2000 |
506000 null |
|
$0.0104 / $0.0115 | Buy Now |
DISTI #
KKK14601
|
Rutronik | KC 100nF 1206 10% 100V X7R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 3084000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0118 / $0.0120 | Buy Now |
DISTI #
CL31B104KCFNNNE
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ? 10%, X7R, 1206 [3216 Metric] (Alt: CL31B104KCFNNNE) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0079 / $0.0089 | Buy Now |
DISTI #
CMC1206-100N-KX100-S
|
Maritex | Ceramic capacitor SMD, 1206, 100nF, 100V, X7R, 10% Min Qty: 1 Package Multiple: 1 | 172 |
|
$0.0400 / $0.0930 | Buy Now |
|
Vyrian | Capacitors | 176676 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL31B104KCFNNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31B104KCFNNNE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 1206 (3216 mm), 0.049"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CL31B104KCFNNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B104KCFNNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL31B104KCFNCNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | CL31B104KCFNNNE vs CL31B104KCFNCNL |
1206B104K101CB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | CL31B104KCFNNNE vs 1206B104K101CB |
1206B104K101SB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | CL31B104KCFNNNE vs 1206B104K101SB |
CL31B104KCFNLNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | CL31B104KCFNNNE vs CL31B104KCFNLNC |
CS1206KFX7R0BB104 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | CL31B104KCFNNNE vs CS1206KFX7R0BB104 |
C1206C104K1RECTU | KEMET Corporation | $0.0791 | Ceramic Capacitor, Ceramic, | CL31B104KCFNNNE vs C1206C104K1RECTU |
101R18W104KV6U | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | CL31B104KCFNNNE vs 101R18W104KV6U |
LD061C104KAX9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | CL31B104KCFNNNE vs LD061C104KAX9A |
BC061C104KZT9AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | CL31B104KCFNNNE vs BC061C104KZT9AA3 |
BC061C104KZJ1SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | CL31B104KCFNNNE vs BC061C104KZJ1SA3 |
The recommended soldering temperature profile is 250°C for 10 seconds, with a peak temperature of 260°C for 5 seconds. However, it's recommended to consult the Samsung Electro-Mechanics application note for more detailed information.
Yes, the CL31B104KCFNNNE is designed to withstand vibrations up to 10G acceleration. However, it's recommended to perform additional testing and validation to ensure the capacitor meets the specific requirements of your application.
The ESR of the CL31B104KCFNNNE is typically around 50 mΩ at 100 kHz. However, this value can vary depending on the frequency and operating conditions. Consult the datasheet or contact Samsung Electro-Mechanics for more information.
Yes, the CL31B104KCFNNNE is compatible with lead-free soldering processes. Samsung Electro-Mechanics has qualified the capacitor for use with lead-free soldering processes, including SAC305 and SnAgCu.
The MSL of the CL31B104KCFNNNE is MSL 3, which means it can withstand exposure to moisture for up to 168 hours at 30°C and 60% relative humidity.